Part Details for HT304/DF33-2022S by Hirose Electric Co Ltd
Overview of HT304/DF33-2022S by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT304/DF33-2022S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0633
|
Newark | Hand Tool, Crimp Contact, 22-20Awg, Crimp Tool Type:Hand, For Use With:-, Product Range:- Rohs Compliant: Na |Hirose(Hrs) HT304/DF33-2022S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$612.8500 / $729.5900 | Buy Now |
DISTI #
H122497-ND
|
DigiKey | TOOL HAND CRIMPER 20-22AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$1,171.2500 | Buy Now |
DISTI #
HT304/DF33-2022S
|
Avnet Americas | Hand Crimp Tool for DF33 Series Contacts - Bulk (Alt: HT304/DF33-2022S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-HT304/DF332022S
|
Mouser Electronics | Crimpers / Crimping Tools FIBER OPTIC CONN MAN CRIMP TOOL RoHS: Compliant | 1 |
|
$1,124.8400 / $1,171.2400 | Buy Now |
DISTI #
HT304/DF33-2022S
|
Avnet Americas | Hand Crimp Tool for DF33 Series Contacts - Bulk (Alt: HT304/DF33-2022S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HT304/DF33-2022S
|
TME | Tool: for crimping, EnerBee™ DF33, DF33A-2022SC, 22AWG÷20AWG Min Qty: 1 | 0 |
|
$1,196.4200 / $1,306.8600 | RFQ |
DISTI #
2490663
|
element14 Asia-Pacific | HAND TOOL, CRIMP CONTACT, 22-20AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1,255.4755 | Buy Now |
DISTI #
2490663
|
Farnell | HAND TOOL, CRIMP CONTACT, 22-20AWG RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1,181.7977 / $1,231.0340 | Buy Now |
Part Details for HT304/DF33-2022S
HT304/DF33-2022S CAD Models
HT304/DF33-2022S Part Data Attributes:
|
HT304/DF33-2022S
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT304/DF33-2022S
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |