Part Details for HT304/HR34B-1 by Hirose Electric Co Ltd
Overview of HT304/HR34B-1 by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT304/HR34B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6680
|
Newark | Manual Crimp Tool 20-25Awg Rohs Compliant: Na |Hirose(Hrs) HT304/HR34B-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,325.7900 / $1,521.5400 | Buy Now |
DISTI #
H122362-ND
|
DigiKey | TOOL HAND CRIMPER 20-25AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$1,279.7200 | Buy Now |
DISTI #
HT304/HR34B-1
|
Avnet Americas | Interface Connectors for Railway Applications - Bulk (Alt: HT304/HR34B-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,279.7250 / $1,484.4810 | Buy Now |
DISTI #
798-HT304HR34B1
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL HR34B SERIES RoHS: Compliant | 1 |
|
$1,289.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,248.5200 | Buy Now |
DISTI #
HIRHT304/HR34B-1
|
Heilind Electronics | 150-0107-9-00 EACH | Americas - 0 in Stock |
|
$1,575.0461 / $1,599.6562 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$1,344.8700 / $1,421.3700 | Buy Now |
DISTI #
HT304/HR34B-1
|
Avnet Americas | Interface Connectors for Railway Applications - Bulk (Alt: HT304/HR34B-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,279.7250 / $1,484.4810 | Buy Now |
DISTI #
HT304/HR34B-1
|
TME | Tool: for crimping, HR34B, HR34B-SC1-111, 25AWG÷20AWG Min Qty: 1 | 0 |
|
$1,192.0700 / $1,273.9600 | RFQ |
DISTI #
3497487
|
element14 Asia-Pacific | MANUAL CRIMP TOOL 20-25AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$1,389.4253 | Buy Now |
Part Details for HT304/HR34B-1
HT304/HR34B-1 CAD Models
HT304/HR34B-1 Part Data Attributes:
|
HT304/HR34B-1
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT304/HR34B-1
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |