Part Details for HT6D634 by HÖGERT TECHNIK
Overview of HT6D634 by HÖGERT TECHNIK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT6D634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT6D634
|
TME | Cutting wheel, Ø: 230mm, Øhole: 22.23mm, Disc thick: 1.9mm, 10pcs. Min Qty: 1 | 0 |
|
$15.7200 / $17.4700 | RFQ |