Part Details for HT6D746 by HÖGERT TECHNIK
Overview of HT6D746 by HÖGERT TECHNIK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT6D746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT6D746
|
TME | Cutting diamond wheel, Ø: 230mm, Øhole: 22.2mm, Disc thick: 2.2mm Min Qty: 1 | 0 |
|
$26.7600 / $29.7400 | RFQ |