There are no models available for this part yet.
Overview of HT6D757 by HÖGERT TECHNIK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HT6D757 by HÖGERT TECHNIK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HT6D757
|
TME | Cutting diamond wheel, Ø: 125mm, Øhole: 22.23mm, Disc thick: 1.1mm Min Qty: 1 | 3 |
|
$4.4500 / $4.7300 | Buy Now |