Part Details for HT6D781 by HÖGERT TECHNIK
Overview of HT6D781 by HÖGERT TECHNIK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT6D781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HT6D781
|
TME | Circular saw, Ø: 185mm, Øhole: 30mm, W: 1.6mm, Teeth: 48 Min Qty: 1 | 0 |
|
$10.4700 / $11.6300 | RFQ |