There are no models available for this part yet.
Overview of HT7150-1 by UMW
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HT7150-1 by UMW
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4518-HT7150-1CT-ND
|
DigiKey | SOT-89 MONITORS & RESET CIRCUITS Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
734 In Stock |
|
$0.0856 / $0.3800 | Buy Now | |
LCSC | 100mA Fixed 5V Positive electrode 30V SOT-89 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 13855 |
|
$0.0221 / $0.0398 | Buy Now |
CAD Models for HT7150-1 by UMW
Related Parts for HT7150-1
-
HT7133-1Linear Regulator ICs
-
MKL16Z32VFM4Microcontrollers
-
ICE2A265Switching Regulator or Controllers
-
TPS2556DRBPower Management Circuits
-
HT7150Other Analog ICs
-
LM324DTOperational Amplifiers
-
IPW90R340C3Power Field-Effect Transistors
-
VND5E004ATR-EPeripheral Drivers
-
CGA6M3X7S2A475K200ABFixed Capacitors