Part Details for HTR20L45CT by SPC Multicomp
Overview of HTR20L45CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTR20L45CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3342
|
Newark | Schottky Rect, Dual, 45V, 20A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:490Mv, Rohs Compliant: Yes |Multicomp Pro HTR20L45CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5550 / $0.9710 | Buy Now |