Part Details for HTS-15-230-150-3/6.3 by Telpod SA
Overview of HTS-15-230-150-3/6.3 by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS-15-230-150-3/6.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTS15-230-150W-6.3
|
TME | Resistor: thick film, heating, screw, 150W, Temp: -40÷200°C, H: 1mm Min Qty: 1 | 14 |
|
$8.8800 / $13.2900 | Buy Now |