Part Details for HTST-105-01-T-DV-09 by Samtec Inc
Overview of HTST-105-01-T-DV-09 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTST-105-01-T-DV-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTST-105-01-T-DV-09-ND
|
DigiKey | .100" HIGH-TEMP SHROUDED TERMINA Min Qty: 27 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4104 | Buy Now |
DISTI #
HTST-105-01-T-DV-0
|
Avnet Americas | Connector Shrouded Header 10 Position 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: HTST-105-01-T-DV-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 74 Factory Stock |
|
$1.1600 / $2.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6400 / $2.3900 | Buy Now | |
DISTI #
HTST-105-01-T-DV-0
|
Avnet Americas | Connector Shrouded Header 10 Position 2.54mm Solder Straight Surface Mount - Rail/Tube (Alt: HTST-105-01-T-DV-0) Min Qty: 1 Package Multiple: 1 Container: Tube | 74 Factory Stock |
|
$1.1600 / $2.3900 | Buy Now |
DISTI #
000000000006164062
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 74 |
|
$1.0600 / $2.3900 | Buy Now |
|
Master Electronics | 0 |
|
$0.6400 / $2.3900 | Buy Now | |
DISTI #
5eebb0787870e98fa4c94f01
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 74 |
|
$0.6400 / $2.3900 | Buy Now |
Part Details for HTST-105-01-T-DV-09
HTST-105-01-T-DV-09 CAD Models
HTST-105-01-T-DV-09 Part Data Attributes:
|
HTST-105-01-T-DV-09
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-105-01-T-DV-09
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.365 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.858 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTST-105-01-T-DV-09
This table gives cross-reference parts and alternative options found for HTST-105-01-T-DV-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-105-01-T-DV-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-105-26-S-D-009 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | HTST-105-01-T-DV-09 vs HTSW-105-26-S-D-009 |
77314-123LF | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100) Pitch. | Amphenol Communications Solutions | HTST-105-01-T-DV-09 vs 77314-123LF |
HTSW-105-08-G-D-009 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | HTST-105-01-T-DV-09 vs HTSW-105-08-G-D-009 |
HTST-105-01-S-D-10 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, | Samtec Inc | HTST-105-01-T-DV-09 vs HTST-105-01-S-D-10 |
HTSW-105-07-E-D-010 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | HTST-105-01-T-DV-09 vs HTSW-105-07-E-D-010 |
HTSW-105-14-L-D-009 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | HTST-105-01-T-DV-09 vs HTSW-105-14-L-D-009 |