Part Details for HTT50A-TPR-BLM-B0-H6-CH-VPT by Matrix Orbital
Overview of HTT50A-TPR-BLM-B0-H6-CH-VPT by Matrix Orbital
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1550A | Analog Devices | LTC3553EPD Demo Board - Microp | |
LTC3101EUF#PBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv | |
LTC3101EUF#TRPBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv |
Price & Stock for HTT50A-TPR-BLM-B0-H6-CH-VPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-1180-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.8000 | Buy Now |
DISTI #
891-HTT50ATPRH6CHVPT
|
Mouser Electronics | TFT Displays & Accessories 5 in TFT Resistive 800x480 HDMI RoHS: Compliant | 0 |
|
$107.1300 | Order Now |
Part Details for HTT50A-TPR-BLM-B0-H6-CH-VPT
HTT50A-TPR-BLM-B0-H6-CH-VPT CAD Models
HTT50A-TPR-BLM-B0-H6-CH-VPT Part Data Attributes
|
HTT50A-TPR-BLM-B0-H6-CH-VPT
Matrix Orbital
Buy Now
|
Compare Parts:
HTT50A-TPR-BLM-B0-H6-CH-VPT
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |