Part Details for HURC-4-01 by Essentra Components
Overview of HURC-4-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HURC-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3917
|
Newark | Cable Clamp, 6.4Mm, Nylon 6.6, Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:6.4Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.7Mm Rohs Compliant: Yes |Essentra Components HURC-4-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 830 |
|
$0.0580 | Buy Now |
DISTI #
RPC1205-ND
|
DigiKey | CBL CLIP U-TYPE NATURAL PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2798 In Stock |
|
$0.0960 / $0.2300 | Buy Now |
DISTI #
144-HURC-4-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Half U,Arrow Mnt,Natural,1/4 in, Clamp,Half U,Arrow Mnt,Nat RoHS: Compliant | 218 |
|
$0.0930 / $0.2300 | Buy Now |
DISTI #
70905240
|
RS | Cable Clamp, Half U, Arrow Mount, Natural, 1/4 in | Essentra Components HURC-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.1930 / $0.2300 | Buy Now |
|
Future Electronics | Half U Arrow Mount Natural 1/4" Routing Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2300Box |
|
$0.0830 / $0.1020 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Half U, Snap in) - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) - Maximum Compatible Panel Thickness - 1.6 mm (0.063 in) RoHS: Compliant |
3000 In Stock |
|
$0.0667 / $0.0947 | Buy Now |
DISTI #
RICHURC-4-01
|
DB Roberts | CLAMP,HALF U,ARROW MNT,NATURAL | 0 |
|
RFQ | |
|
Master Electronics | Cable Clamp - Half U, Snap in) - Maximum Compatible Cable Diameter - 6.4 mm (0.250 in) - Maximum Compatible Panel Thickness - 1.6 mm (0.063 in) RoHS: Compliant |
3000 In Stock |
|
$0.0667 / $0.0947 | Buy Now |