Part Details for HV0J108M0810PZ by Shenzhen Honor Electronic Co Ltd
Overview of HV0J108M0810PZ by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV0J108M0810PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6.3V 1000uF ��20% SMD,D8xL10.5mm Solid Capacitors ROHS | 1785 |
|
$0.1110 / $0.2164 | Buy Now |
|
LCSC | 6.3V 1000uF 20% SMDD8xL10.5mm Solid Capacitors ROHS | 1785 |
|
$0.1077 / $0.2098 | Buy Now |