Part Details for HV1E477M1010PZ by Shenzhen Honor Electronic Co Ltd
Overview of HV1E477M1010PZ by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV1E477M1010PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25V 470uF ��20% SMD,D10xL10mm Solid Capacitors ROHS | 1855 |
|
$0.1820 / $0.3548 | Buy Now |