Part Details for HV2220Y222KXHATHV by Vishay Intertechnologies
Overview of HV2220Y222KXHATHV by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for HV2220Y222KXHATHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV2220Y222KXHATHV
|
Avnet Americas | HV High Voltage Series Multilayer Ceramic Chip Capacitor 2220 Size 0.0022uF 3000V X7R ±10% Tolerance SMD T/R - Tape and Reel (Alt: HV2220Y222KXHATHV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.0705 | Buy Now |
DISTI #
77-HV2220Y222KXHATHV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT HV2220Y222KXHATHV | 0 |
|
$1.4800 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$1.5300 | Buy Now |
DISTI #
HV2220Y222KXHATHV
|
Avnet Americas | HV High Voltage Series Multilayer Ceramic Chip Capacitor 2220 Size 0.0022uF 3000V X7R ±10% Tolerance SMD T/R - Tape and Reel (Alt: HV2220Y222KXHATHV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.0705 | Buy Now |
Part Details for HV2220Y222KXHATHV
HV2220Y222KXHATHV CAD Models
HV2220Y222KXHATHV Part Data Attributes:
|
HV2220Y222KXHATHV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HV2220Y222KXHATHV
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.08 mm |