Datasheets
HV2303PJ-G by: Supertex Inc

Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH,GREEN, PLASTIC, MS-018AB, LCC-28

Part Details for HV2303PJ-G by Supertex Inc

Overview of HV2303PJ-G by Supertex Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation

Part Details for HV2303PJ-G

HV2303PJ-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HV2303PJ-G Part Data Attributes:

HV2303PJ-G Supertex Inc
Buy Now Datasheet
Compare Parts:
HV2303PJ-G Supertex Inc Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0.050 INCH PITCH,GREEN, PLASTIC, MS-018AB, LCC-28
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SUPERTEX INC
Part Package Code LCC
Package Description QCCJ,
Pin Count 28
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature IT ALSO REQUIRES VPP (40V TO VNN +160V) AND VNN (-40V TO -120V) SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J28
JESD-609 Code e3
Length 11.5062 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 8
Number of Terminals 28
Off-state Isolation-Nom 33 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 60 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 5000 ns
Switch-on Time-Max 5000 ns
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.5062 mm

Alternate Parts for HV2303PJ-G

This table gives cross-reference parts and alternative options found for HV2303PJ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV2303PJ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HV2301PJ-G Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH, GREEN, PLASTIC, MS-018AB, LCC-28 Supertex Inc HV2303PJ-G vs HV2301PJ-G
Part Number Description Manufacturer Compare
HV22716WG Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDSO28, SOW-28 Supertex Inc HV2303PJ-G vs HV22716WG
HV21716WG Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDSO28, SOW-28 Supertex Inc HV2303PJ-G vs HV21716WG
HV20520PJ SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 Supertex Inc HV2303PJ-G vs HV20520PJ
HV2301PJ-G Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, 0.453 X 0.453 INCH, 0.180 INCH, GREEN, PLASTIC, MS-018AB, LCC-28 Supertex Inc HV2303PJ-G vs HV2301PJ-G
HV21716P Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP24, PLASTIC, DIP-24 Supertex Inc HV2303PJ-G vs HV21716P
USH5022-CIK28 SPST, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 Universal Semiconductor Inc HV2303PJ-G vs USH5022-CIK28
USH5022-CIP28 SPST, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 Universal Semiconductor Inc HV2303PJ-G vs USH5022-CIP28
HV2203FG-G Single-Ended Multiplexer, 8 Func, 1 Channel, CMOS, PQFP48, 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, TQFP-48 Supertex Inc HV2303PJ-G vs HV2203FG-G
HV22816P Single-Ended Multiplexer, 1 Func, 8 Channel, NMOS, PDIP28, PLASTIC, DIP-28 Supertex Inc HV2303PJ-G vs HV22816P
HV20220GA Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TAPP-26 Supertex Inc HV2303PJ-G vs HV20220GA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HV2303PJ-G by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HV2303PJ-G by Supertex Inc

  • Please alert me when HV2303PJ-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HV2303PJ-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HV2303PJ-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HV2303PJ-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HV2303PJ-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HV2303PJ-G by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: