Part Details for HV54-150/44.736MHZ by Connor-Winfield
Overview of HV54-150/44.736MHZ by Connor-Winfield
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HV54-150/44.736MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$15.1536 / $21.3098 | Buy Now |
Part Details for HV54-150/44.736MHZ
HV54-150/44.736MHZ CAD Models
HV54-150/44.736MHZ Part Data Attributes
|
HV54-150/44.736MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
HV54-150/44.736MHZ
Connor-Winfield
HCMOS Output Clock Oscillator, 44.736MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 75 ppm | |
Frequency Stability | 20% | |
Linearity | 10% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 44.736 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.27mm x 12.62mm x 7.87mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |
Alternate Parts for HV54-150/44.736MHZ
This table gives cross-reference parts and alternative options found for HV54-150/44.736MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV54-150/44.736MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV54-160/44.736MHZ | HCMOS Output Clock Oscillator, 44.736MHz Nom | Connor-Winfield | HV54-150/44.736MHZ vs HV54-160/44.736MHZ |
HV54-50/44.736MHZ | HCMOS Output Clock Oscillator, 44.736MHz Nom | Connor-Winfield | HV54-150/44.736MHZ vs HV54-50/44.736MHZ |
HV54-100/44.736MHZ | HCMOS Output Clock Oscillator, 44.736MHz Nom | Connor-Winfield | HV54-150/44.736MHZ vs HV54-100/44.736MHZ |
HV54-300/44.736MHZ | HCMOS Output Clock Oscillator, 44.736MHz Nom | Connor-Winfield | HV54-150/44.736MHZ vs HV54-300/44.736MHZ |