Part Details for HVC1206-100KFT3 by TT Electronics plc
Overview of HVC1206-100KFT3 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVC1206-100KFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-HVC1206-100KFT3
|
Mouser Electronics | Thick Film Resistors - SMD 100 Kohm 1000V 1% 1206 100 ppm RoHS: Compliant | 3242 |
|
$0.5600 / $1.8900 | Buy Now |