Part Details for HVC131 by Renesas Electronics Corporation
Overview of HVC131 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Part Details for HVC131
HVC131 CAD Models
HVC131 Part Data Attributes:
|
HVC131
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVC131
Renesas Electronics Corporation
SILICON, PIN DIODE, ULTRA SMALL, UFP-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | ULTRA SMALL, UFP-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 65 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.8 pF | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 1 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC131
This table gives cross-reference parts and alternative options found for HVC131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC131 | Pin Diode, 65V V(BR), UFP, 2 PIN | Hitachi Ltd | HVC131 vs HVC131 |