Part Details for HVC369BTRF-E by Renesas Electronics Corporation
Overview of HVC369BTRF-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVC369BTRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVC369BTRF-E
|
Avnet Americas | - Bulk (Alt: HVC369BTRF-E) RoHS: Compliant Min Qty: 1954 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 13000 Partner Stock |
|
$0.1867 | Buy Now |
|
Rochester Electronics | HVC369B - Variable Capacitance Diode, 15V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13000 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for HVC369BTRF-E
HVC369BTRF-E CAD Models
HVC369BTRF-E Part Data Attributes
|
HVC369BTRF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVC369BTRF-E
Renesas Electronics Corporation
15V, SILICON, VARIABLE CAPACITANCE DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.3 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVC369BTRF-E
This table gives cross-reference parts and alternative options found for HVC369BTRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC369BTRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC369BTRF | 15V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | HVC369BTRF-E vs HVC369BTRF |