-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2010BDE10M0CT-ND
|
DigiKey | RES 10M OHM 0.1% 1W 2010 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0600 / $8.9700 | Buy Now |
DISTI #
HVCB2010BDE10M0
|
Avnet Americas | HIGH VOLTAGE - STANDARD RES, HV, 2010, 10 MOHM, 0.1%, 25 PPM, 1W (Alt: HVCB2010BDE10M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$6.1440 / $6.7200 | Buy Now |
DISTI #
708-HVCB2010BDE10M0
|
Mouser Electronics | Thick Film Resistors - SMD 10MOhms 2010 1W 0.1% 25ppm Hi Volt Solder Wrap RoHS: Compliant | 0 |
|
$6.0500 / $8.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.5400 / $19.2900 | Buy Now | |
DISTI #
HVCB2010BDE10M0
|
Avnet Americas | HIGH VOLTAGE - STANDARD RES, HV, 2010, 10 MOHM, 0.1%, 25 PPM, 1W (Alt: HVCB2010BDE10M0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$6.1440 / $6.7200 | Buy Now |
|
South Electronics | HVCB2010BDE10M0 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCB2010BDE10M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010BDE10M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for HVCB2010BDE10M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010BDE10M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010E1005BBTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs MCH2010E1005BBTR |
MCH2010E1005BSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs MCH2010E1005BSBU |
MCH2010E1005BBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs MCH2010E1005BBBU |
MCH2010E1005BTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs MCH2010E1005BTBU |
HVC2010E1005BGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs HVC2010E1005BGBU |
HVC2010E1005BZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs HVC2010E1005BZBU |
HVC2010E1005BTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs HVC2010E1005BTFP |
HVC2010E1005BTTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs HVC2010E1005BTTR |
HVC2010E1005BSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs HVC2010E1005BSFP |
MCH2010E1005BBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | Ohmcraft | HVCB2010BDE10M0 vs MCH2010E1005BBFP |