Filter Your Search
1 - 1 of 1 results
|
HVCB2010BDE10M0
SEI Stackpole Electronics Inc
|
$7.8322 | Yes | Yes | Active | 10 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 760 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |