Part Details for HVCB2512BDE1M00 by SEI Stackpole Electronics Inc
Overview of HVCB2512BDE1M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVCB2512BDE1M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512BDE1M00CT-ND
|
DigiKey | RES 1M OHM 0.1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7372 In Stock |
|
$7.5750 / $11.2100 | Buy Now |
DISTI #
HVCB2512BDE1M00
|
Avnet Americas | Resistor High Voltage Thick Film 2512 1M Ohm 0.1% 2W ±25ppm/°C Molded T/R (Alt: HVCB2512BDE1M00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 6000 Factory Stock |
|
$8.4480 / $9.2400 | Buy Now |
DISTI #
708-HVCB2512BDE1M00
|
Mouser Electronics | Thick Film Resistors - SMD 1MOhms 2512 2W 0.1% 25ppm Hi Volt Solder Wrap RoHS: Compliant | 1338 |
|
$7.5700 / $11.2100 | Buy Now |
DISTI #
V72:2272_16639296
|
Arrow Electronics | Res Thick Film 2512 1M Ohm 0.1% 2W ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2111 Container: Cut Strips | Americas - 182 |
|
$7.6940 / $8.0870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.5800 | Buy Now |
|
Onlinecomponents.com | 6000 Factory Stock |
|
$10.9500 / $24.7100 | Buy Now | |
DISTI #
58680927
|
Verical | Res Thick Film 2512 1M Ohm 0.1% 2W ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 182 |
|
$7.6940 / $8.0870 | Buy Now |
DISTI #
HVCB2512BDE1M00
|
Avnet Americas | Resistor High Voltage Thick Film 2512 1M Ohm 0.1% 2W ±25ppm/°C Molded T/R (Alt: HVCB2512BDE1M00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 6000 Factory Stock |
|
$8.4480 / $9.2400 | Buy Now |
|
Master Electronics | 6000 Factory Stock |
|
$10.9500 / $24.7100 | Buy Now | |
|
South Electronics | HVCB2512BDE1M00 | 6000 |
|
RFQ |
Part Details for HVCB2512BDE1M00
HVCB2512BDE1M00 CAD Models
HVCB2512BDE1M00 Part Data Attributes:
|
HVCB2512BDE1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512BDE1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512BDE1M00
This table gives cross-reference parts and alternative options found for HVCB2512BDE1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512BDE1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512E1004BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs HVC2512E1004BTFP |
MCH2512E1004BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs MCH2512E1004BGTR |
HVC2512E1004BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs HVC2512E1004BTTR |
HVC2512E1004BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs HVC2512E1004BZTR |
MCH2512E1004BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs MCH2512E1004BZFP |
HVC2512E1004BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs HVC2512E1004BBTR |
MCH2512E1004BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs MCH2512E1004BBBU |
MCH2512E1004BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs MCH2512E1004BGBU |
MCH2512E1004BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs MCH2512E1004BTBU |
MCH2512E1004BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Ohmcraft | HVCB2512BDE1M00 vs MCH2512E1004BBTR |