Part Details for HVPB205 by Marathon Special Products
Overview of HVPB205 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVPB205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70416928
|
RS | Power Terminal Block, Panel Mount, Thermoplastic Insulator,860A,1500V,1 Pole | Marathon Special Products HVPB205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8000 / $99.7400 | RFQ |
|
Onlinecomponents.com | Conn Power Terminal Block 16 POS 10.16mm Screw Panel Mount 860A RoHS: Compliant |
17 In Stock |
|
$81.8800 / $132.9900 | Buy Now |
|
Master Electronics | Conn Power Terminal Block 16 POS 10.16mm Screw Panel Mount 860A RoHS: Compliant |
17 In Stock |
|
$81.8800 / $132.9900 | Buy Now |