Part Details for HVPS1Z4704BBX by Vishay Intertechnologies
Overview of HVPS1Z4704BBX by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVPS1Z4704BBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVPS1Z4704BBX
|
Avnet Americas | Res Thin Film 4.7kOhm 0.1% 0.125W ±5ppm/°C Molded SIP Radial Box - Bulk (Alt: HVPS1Z4704BBX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HVPS1Z4704BBX
HVPS1Z4704BBX CAD Models
HVPS1Z4704BBX Part Data Attributes
|
HVPS1Z4704BBX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVPS1Z4704BBX
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4700000ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, 2411, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | Conformal Coating | |
JESD-609 Code | e0 | |
Lead Length | 3.175 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | HVPS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.604 mm | |
Package Length | 6.096 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.794 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVPS | |
Size Code | 2411 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for HVPS1Z4704BBX
This table gives cross-reference parts and alternative options found for HVPS1Z4704BBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVPS1Z4704BBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVPS1SZ4704BBX | RESISTOR, 0.125 W, 0.1 %, 5 ppm, 4700000 ohm, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | Vishay Thin Film | HVPS1Z4704BBX vs HVPS1SZ4704BBX |
HVPS1Z4704ABX | RESISTOR, 0.125 W, 0.05 %, 5 ppm, 4700000 ohm, THROUGH HOLE MOUNT, SIP | Vishay Thin Film | HVPS1Z4704BBX vs HVPS1Z4704ABX |