Part Details for HVPT1N50 by Amphenol Corporation
Overview of HVPT1N50 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVPT1N50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-HVPT1N50
|
Mouser Electronics | Heavy Duty Power Connectors 1 Position PT for 50mm, No coding | 0 |
|
$5.2800 / $8.8600 | Order Now |
DISTI #
HVPT1N50
|
Avnet Abacus | 1 Position Pass Through for 50mm², No coding (Alt: HVPT1N50) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |