HVR2500005113FA100
Description: Fixed Resistor, Metal Film, 0.25W, 511000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of HVR2500005113FA100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Telecommunications Communication and Networking

Price & Stock for HVR2500005113FA100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # HVR2500005113FA100
Avnet Americas HVR25 1% A1 511K - Ammo Pack (Alt: HVR2500005113FA100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.0838
  • 2,000 $0.0826
  • 4,000 $0.0808
  • 6,000 $0.0790
  • 8,000 $0.0772
  • 10,000 $0.0760
  • 100,000 $0.0495
$0.0495 / $0.0838 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks 0
  • 1,000 $0.0792
$0.0792 Buy Now

CAD Models for HVR2500005113FA100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HVR2500005113FA100 by Vishay Intertechnologies

HVR2500005113FA100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 1150
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.58 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
511000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
1600 V
Want to compare parts?
  1. HVR2500005113FA100
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.25W, 511000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for HVR2500005113FA100

This table gives cross-reference parts and alternative options found for HVR2500005113FA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR2500005113FA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVR2500005113FR500 RESISTOR, METAL FILM, 0.25 W, 1 %, 200 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents HVR2500005113FA100 vs HVR2500005113FR500
HVR2500005113FA100 RESISTOR, METAL FILM, 0.25 W, 1 %, 200 ppm, 511000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents HVR2500005113FA100 vs HVR2500005113FA100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVR2500005113FA100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVR2500005113FA100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HVR2500005113FA100 would you like to use for your alert(s)?
  • Please alert me when HVR2500005113FA100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVR2500005113FA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVR2500005113FA100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVR2500005113FA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVR2500005113FA100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVR2500005113FA100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: