-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 698000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVR2500006983FR500
|
Avnet Americas | HIGH VOLTAGE RES 698K OHM 1/4W 1% R5 - Tape and Reel (Alt: HVR2500006983FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0815 | Buy Now |
DISTI #
594-HVR2500006983FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 698Kohms 1% RoHS: Compliant | 0 |
|
$0.0550 / $0.3500 | Order Now |
DISTI #
V79:2366_23282167
|
Arrow Electronics | Res Metal Film 698K Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1634 | Americas - 2497 |
|
$0.0559 / $0.0560 | Buy Now |
DISTI #
V72:2272_09555575
|
Arrow Electronics | Res Metal Film 698K Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1634 Container: Cut Strips | Americas - 2476 |
|
$0.0566 / $0.0578 | Buy Now |
|
Future Electronics | HVR Series Ø2.5 x 6.5 mm 0.25W 698 kOhm ±1% ±200ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0614 / $0.0670 | Buy Now |
DISTI #
32634582
|
Verical | Res Metal Film 698K Ohm 1% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 1634 | Americas - 2497 |
|
$0.0560 | Buy Now |
DISTI #
HVR2500006983FR500
|
Avnet Americas | HIGH VOLTAGE RES 698K OHM 1/4W 1% R5 - Tape and Reel (Alt: HVR2500006983FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0815 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19640 |
|
$0.3500 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR2500006983FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR2500006983FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 698000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1150 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |