-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8885
|
Newark | Metal Film Resistor, 10Mohm, 1%, Resistance:10Mohm, Product Range:Hvr37 Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.5Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay HVR3700001005FR500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22423 |
|
$0.1130 / $0.1330 | Buy Now |
DISTI #
92R5017
|
Newark | Metal Film Resistor, 10Mohm, 500Mw, 1%, Full Reel, Resistance:10Mohm, Product Range:Hvr37 Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.5Kv, Resistor Type:High Voltage Rohs Compliant: Yes |Vishay HVR3700001005FR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1010 | Buy Now |
DISTI #
HVR3700001005FR500
|
Avnet Americas | Resistor, 10 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, High Voltage - Tape and Reel (Alt: HVR3700001005FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 / $0.1252 | Buy Now |
DISTI #
24R8885
|
Avnet Americas | Resistor, 10 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 24R8885) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 22423 Partner Stock |
|
RFQ | |
DISTI #
594-HVR3700001005FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 10Mohms 1% RoHS: Compliant | 23759 |
|
$0.0910 / $0.5300 | Buy Now |
|
Future Electronics | HVR Series Ø 4 x 10 mm 0.5 W 10 MOhm ±1 % ±200 ppm/K Metal Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0841 / $0.0917 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 1 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT | 3520 |
|
$0.1400 / $0.7000 | Buy Now |
DISTI #
HVR3700001005FR500
|
TTI | Metal Film Resistors - Through Hole 1/2watt 10Mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0930 | Buy Now |
DISTI #
HVR3700001005FR500
|
Avnet Americas | Resistor, 10 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, High Voltage - Tape and Reel (Alt: HVR3700001005FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 / $0.1252 | Buy Now |
DISTI #
24R8885
|
Avnet Americas | Resistor, 10 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 24R8885) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 22423 Partner Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR3700001005FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR3700001005FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |