-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9365
|
Newark | Through Hole Metal Film Resistor, Hvr37 Series, 10 Mohm, 500 Mw, - 5%, 3.5 Kv, Axial Leaded Rohs Compliant: Yes |Vishay HVR3700001005JA100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4807 |
|
$0.1360 / $0.5700 | Buy Now |
DISTI #
HVR3700001005JA100
|
Avnet Americas | HVR37 5% A1 10M - Ammo Pack (Alt: HVR3700001005JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0522 / $0.0884 | Buy Now |
DISTI #
594-HVR3700001005JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 10Mohms 5% RoHS: Compliant | 1768 |
|
$0.0780 / $0.5700 | Buy Now |
|
Future Electronics | HVR Series Ø 10 x 4 mm 10 MOhm 0.5 W ±5 % ±200 ppm/K Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0770 / $0.0886 | Buy Now |
DISTI #
HVR3700001005JA100
|
TTI | Metal Film Resistors - Through Hole 1/4watt 10Mohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.0780 / $0.0990 | Buy Now |
DISTI #
HVR3700001005JA100
|
Avnet Abacus | Resistor, 10 MOhm, � 5%, 500 mW, Axial Leaded, Metal Film, High Voltage (Alt: HVR3700001005JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HVR3700001005JA100
|
Avnet Asia | HVR37 5% A1 10M (Alt: HVR3700001005JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR3700001005JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR3700001005JA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
This table gives cross-reference parts and alternative options found for HVR3700001005JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR3700001005JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR3700001005JR500 | Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | HVR3700001005JA100 vs HVR3700001005JR500 |
HVR3700001005JA100 | RESISTOR, METAL FILM, 0.5 W, 5 %, 200 ppm, 10000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | HVR3700001005JA100 vs HVR3700001005JA100 |