-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 1020000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVR3700001024FR500
|
Avnet Americas | Resistor High Voltage Metal Film 1.02M Ohm 1% 1/2W ±200ppm/°C Conformal PC Pin T/R - Tape and Reel (Alt: HVR3700001024FR500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0658 / $0.1252 | Buy Now |
DISTI #
594-HVR3700001024FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 1.02Mohms 1% RoHS: Compliant | 3973 |
|
$0.0810 / $0.4600 | Buy Now |
DISTI #
V72:2272_09555643
|
Arrow Electronics | Res Metal Film 1.02M Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1640 Container: Cut Strips | Americas - 2501 |
|
$0.0838 / $0.0858 | Buy Now |
DISTI #
V79:2366_23282109
|
Arrow Electronics | Res Metal Film 1.02M Ohm 1% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 2500 |
|
$0.0830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR3700001024FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR3700001024FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1020000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |