-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9367
|
Newark | Through Hole Metal Film Resistor, Hvr37 Series, 2.2 Mohm, 500 Mw, - 5%, 3.5 Kv, Axial Leaded Rohs Compliant: Yes |Vishay HVR3700002204JA100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 394 |
|
$0.1780 / $0.6240 | Buy Now |
DISTI #
HVR3700002204JA100
|
Avnet Americas | Resistor, 2.2 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage - Ammo Pack (Alt: HVR3700002204JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0564 / $0.1075 | Buy Now |
DISTI #
594-HVR3700002204JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 2.2Mohms 5% RoHS: Compliant | 7036 |
|
$0.0780 / $0.5700 | Buy Now |
|
Future Electronics | HIGH VOLTAGE RES 2M2 OHM 1/2W 5% A1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0807 / $0.0930 | Buy Now |
DISTI #
HVR3700002204JA100
|
Avnet Americas | Resistor, 2.2 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage - Ammo Pack (Alt: HVR3700002204JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0564 / $0.1075 | Buy Now |
DISTI #
HVR3700002204JA100
|
Avnet Americas | Resistor, 2.2 MOhm, ± 5%, 500 mW, Axial Leaded, Metal Film, High Voltage - Ammo Pack (Alt: HVR3700002204JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0564 / $0.1075 | Buy Now |
DISTI #
HVR3700002204JA100
|
Avnet Abacus | Resistor, 2.2 MOhm, � 5%, 500 mW, Axial Leaded, Metal Film, High Voltage (Alt: HVR3700002204JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9477322
|
element14 Asia-Pacific | RES, 2M2, 5%, 500MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Container: Each | 394 |
|
$0.1008 / $0.6312 | Buy Now |
DISTI #
9477322
|
Farnell | RES, 2M2, 5%, 500MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 364 |
|
$0.0967 / $0.4396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR3700002204JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR3700002204JA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |