Part Details for HVR3700003574FA100 by Vishay Intertechnologies
Overview of HVR3700003574FA100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVR3700003574FA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVR3700003574FA100
|
Avnet Americas | Resistor, 3.57 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, High Voltage - Ammo Pack (Alt: HVR3700003574FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0651 / $0.1240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0964 | Buy Now |
DISTI #
HVR3700003574FA100
|
Avnet Americas | Resistor, 3.57 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, High Voltage - Ammo Pack (Alt: HVR3700003574FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0651 / $0.1240 | Buy Now |
DISTI #
HVR3700003574FA100
|
Avnet Abacus | Resistor, 3.57 MOhm, � 1%, 500 mW, Axial Leaded, Metal Film, High Voltage (Alt: HVR3700003574FA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for HVR3700003574FA100
HVR3700003574FA100 CAD Models
HVR3700003574FA100 Part Data Attributes:
|
HVR3700003574FA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR3700003574FA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 3570000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3570000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for HVR3700003574FA100
This table gives cross-reference parts and alternative options found for HVR3700003574FA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR3700003574FA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR3700003574FR500 | RESISTOR, METAL FILM, 0.5 W, 1 %, 200 ppm, 3570000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | HVR3700003574FA100 vs HVR3700003574FR500 |