HVR3700006044FR500
Description: Fixed Resistor, Metal Film, 0.5W, 6040000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of HVR3700006044FR500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HVR3700006044FR500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # HVR3700006044FR500
Avnet Americas HVR37 1% R5 6M04 - Tape and Reel (Alt: HVR3700006044FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1029
  • 10,000 $0.1015
  • 20,000 $0.0794
  • 30,000 $0.0777
  • 40,000 $0.0759
  • 50,000 $0.0623
  • 500,000 $0.0609
$0.0609 / $0.1029 Buy Now
DISTI # 594-HVR3700006044FR5
Mouser Electronics Metal Film Resistors - Through Hole 1/2watt 6.04Mohms 1% RoHS: Compliant 4844
  • 1 $0.4600
  • 10 $0.2490
  • 100 $0.1660
  • 500 $0.1270
  • 1,000 $0.1020
  • 5,000 $0.0990
  • 10,000 $0.0940
  • 25,000 $0.0920
  • 50,000 $0.0910
$0.0910 / $0.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0974
$0.0974 Buy Now
DISTI # C1S803605057448
Chip1Stop Res Metal Film 6.04M Ohm 1% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL T/R RoHS: Compliant 1942
  • 5 $0.1370
$0.1370 Buy Now
DISTI # C1S801000154278
Chip1Stop Res Metal Film 6.04M Ohm 1% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL T/R RoHS: Compliant 93
  • 600 $0.0838
$0.0838 Buy Now

CAD Models for HVR3700006044FR500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HVR3700006044FR500 by Vishay Intertechnologies

HVR3700006044FR500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 2500
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
10 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
6040000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
3500 V
Want to compare parts?
  1. HVR3700006044FR500
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 6040000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for HVR3700006044FR500

This table gives cross-reference parts and alternative options found for HVR3700006044FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR3700006044FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVR3700006044FR500 RESISTOR, METAL FILM, 0.5 W, 1 %, 200 ppm, 6040000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents HVR3700006044FR500 vs HVR3700006044FR500

Related Parts for HVR3700006044FR500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVR3700006044FR500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVR3700006044FR500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HVR3700006044FR500 would you like to use for your alert(s)?
  • Please alert me when HVR3700006044FR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVR3700006044FR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVR3700006044FR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVR3700006044FR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVR3700006044FR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVR3700006044FR500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: