Part Details for HVU363A by Hitachi Ltd
Overview of HVU363A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVU363A
HVU363A CAD Models
HVU363A Part Data Attributes
|
HVU363A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVU363A
Hitachi Ltd
Variable Capacitance Diode, 38.5pF C(T), 32V, Silicon, URP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 13.5 | |
Diode Capacitance-Nom | 38.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVU363A
This table gives cross-reference parts and alternative options found for HVU363A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVU363A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVD350B | Variable Capacitance Diode, SFP, 2 PIN | Hitachi Ltd | HVU363A vs HVD350B |
MV1626 | Variable Capacitance Diode, 12pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | HVU363A vs MV1626 |
MMBV105GLT1 | UHF BAND, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | HVU363A vs MMBV105GLT1 |
HVU306A | Variable Capacitance Diode, Very High Frequency, 31.75pF C(T), 32V, Silicon, URP, 2 PIN | Hitachi Ltd | HVU363A vs HVU306A |
HVC300B | Variable Capacitance Diode, Very High Frequency, 50pF C(T), 34V, Silicon, UFP, SC-79, 2 PIN | Hitachi Ltd | HVU363A vs HVC300B |
HVU306B | Variable Capacitance Diode, Very High Frequency, 31.5pF C(T), 34V, Silicon, PLASTIC, URP, 2 PIN | Hitachi Ltd | HVU363A vs HVU306B |
HVU417C | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, URP, 2 PIN | Hitachi Ltd | HVU363A vs HVU417C |
BB833E6433 | Variable Capacitance Diode, S Band, 9.3pF C(T), Silicon | Siemens | HVU363A vs BB833E6433 |
MA4ST2300-1141T | VARACTOR DIODE,SINGLE,18PF C(T),SOD-323 | TE Connectivity | HVU363A vs MA4ST2300-1141T |
BBY51-07 | Variable Capacitance Diode, 5.3pF C(T), 7V, Silicon, Hyperabrupt | Siemens | HVU363A vs BBY51-07 |