There are no models available for this part yet.
Overview of HW-U01R-MAU by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW-U01R-MAU by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW-U01R-MAU-ND
|
DigiKey | CONTACT BLK SPST-NC 10A 110V/30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4600 | Buy Now | |
DISTI #
199-HWU01RMAU
|
Mouser Electronics | Switch Contact Blocks / Switch Kits contact block GP NC late break | 0 |
|
$17.8300 / $18.9300 | Order Now | |
DISTI #
71378214
|
RS | Universal contact block 1NC late-break gold-plated for HW/TW/TWND series | IDEC Corporation HW-U01R-MAU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1300 / $19.6400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3000 / $16.9500 | Buy Now | ||
DISTI #
000000000005828197
|
Sager | Switch Contact Blocks / Switch Kits contact block GP NC late break Min Qty: 1 | 0 |
|
$12.8700 / $17.4900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$11.3000 / $16.9500 | Buy Now |