There are no models available for this part yet.
Overview of HW-U10-MAU-F by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HW-U10-MAU-F by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW-U10-MAU-F-ND
|
DigiKey | CONTACT BLK SPST-NO 10A 110V/30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5600 | Buy Now | |
DISTI #
199-HWU10MAUF
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Contact block gold plated NO | 0 |
|
$15.1900 / $16.9800 | Order Now | |
DISTI #
71481650
|
RS | Contact Block, Universal Block for HW, TW and TWND Series, 1NO Gold Plated | IDEC Corporation HW-U10-MAU-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4300 / $18.0600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3900 / $15.5800 | Buy Now | ||
DISTI #
000000000006280992
|
Sager | Switch Contact Blocks / Switch Kits Contact block gold plated NO Min Qty: 1 | 0 |
|
$11.8300 / $16.0800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.3900 / $15.5800 | Buy Now |