Part Details for HW-U10R-MAU by IDEC Corporation
Overview of HW-U10R-MAU by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-U10R-MAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW-U10R-MAU-ND
|
DigiKey | CONTACT BLK SPST-NO 10A 110V/30V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4500 | Buy Now |
DISTI #
199-HWU10RMAU
|
Mouser Electronics | Switch Contact Blocks / Switch Kits contact block GP NO early make | 0 |
|
$18.8100 / $20.8600 | Order Now |
DISTI #
71378211
|
RS | Universal contact block 1NO early-make gold-plated for HW/TW/TWND series | IDEC Corporation HW-U10R-MAU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1500 / $26.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7600 / $16.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7600 / $16.1400 | Buy Now |