Part Details for HW60EX0502M-- by Kyocera AVX Components
Overview of HW60EX0502M-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW60EX0502M--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW60EX0502M--
|
Avnet Abacus | Single Layer Ceramic Capacitor, 5000 pF, 15 kV, 10 kVac, � 20%, T3M (N4700), Screw (Alt: HW60EX0502M--) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for HW60EX0502M--
HW60EX0502M-- CAD Models
HW60EX0502M-- Part Data Attributes:
|
HW60EX0502M--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HW60EX0502M--
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 15000V, 20% +Tol, 20% -Tol, N4700, -33/+22% TC, 0.005uF, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLATGE: 10000V | |
Capacitance | 0.005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 47 mm | |
Dielectric Material | CERAMIC | |
Length | 22 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 10000 V | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Shape | FERRULE |