Part Details for HWMR1924UBK by Hammond Manufacturing
Overview of HWMR1924UBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWMR1924UBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5981
|
Newark | Open Frame Rack, 24U, Steel, Black, Enclosure Material:Steel, Body Color:Black, External Height - Metric:1.206M, External Width - Metric:508Mm, External Depth - Metric:609.6Mm, External Height - Imperial:47.5" Rohs Compliant: Yes |Hammond HWMR1924UBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$393.2400 / $436.0600 | Buy Now |
DISTI #
3937-HWMR1924UBK-ND
|
DigiKey | 24U ADJUSTABLE DEPTH CENTER SWIN Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$687.5090 / $785.7100 | Buy Now |
DISTI #
164-HWMR1924UBK-ND
|
DigiKey | 24U ADJUSTABLE DEPTH CENTER SWIN Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$427.7350 / $458.2900 | Buy Now |
DISTI #
546-HWMR1924UBK
|
Mouser Electronics | Racks & Rack Cabinets 24U Wallmount Rack 47.5 x 20.0 24U BLK RoHS: Compliant | 0 |
|
$378.1200 / $419.2900 | Order Now |
DISTI #
72075029
|
RS | 24U Adjustable Depth Center Swing Wall Rack (18in,24in) | Hammond Manufacturing HWMR1924UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$419.2900 | RFQ |
|
Onlinecomponents.com | 24U Wall Mount Rack RoHS: Compliant | 34 Factory Stock |
|
$387.8200 / $398.0300 | Buy Now |
|
Powell Electronics | 24U PIVOT ADJ DEPTH WALL RACK Min Qty: 1 | 22 |
|
$550.0000 | Buy Now |
|
Master Electronics | 24U Wall Mount Rack RoHS: Compliant | 34 Factory Stock |
|
$387.8200 / $398.0300 | Buy Now |
Part Details for HWMR1924UBK
HWMR1924UBK CAD Models
HWMR1924UBK Part Data Attributes
|
HWMR1924UBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
HWMR1924UBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |