Part Details for HX FFC-0.5-20P-200MM by hanxia
Overview of HX FFC-0.5-20P-200MM by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX FFC-0.5-20P-200MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 20P 0.5mm Same Side 20cm P0.5mm FFC Cable (Flexible Flat Cable) ROHS | 95 |
|
$0.0358 / $0.0382 | Buy Now |