Part Details for HX FFC-0.5-38P-150MM by hanxia
Overview of HX FFC-0.5-38P-150MM by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX FFC-0.5-38P-150MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.3mm 38P 0.5mm Same Side 15cm P=0.5mm FFC/FPC Connect Cables ROHS | 195 |
|
$0.0699 / $0.1257 | Buy Now |