Part Details for HX FFC-1.0-10P-100MM by hanxia
Overview of HX FFC-1.0-10P-100MM by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX FFC-1.0-10P-100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 10P 1mm Same Side 10cm P1.0mm FFC Cable (Flexible Flat Cable) ROHS | 880 |
|
$0.0302 / $0.0541 | Buy Now |