Part Details for HXB5G017HLT by Pulse Electronics Corporation
Overview of HXB5G017HLT by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HXB5G017HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2134
|
Newark | Transformer, 5G Base-T, 180Uh Rohs Compliant: Yes |Pulse Electronics HXB5G017HLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 350 |
|
$5.7600 / $8.2200 | Buy Now |
DISTI #
86AK1493
|
Newark | Mod, dual, 5Gpp, 1:1,ext. Hf, Smd, T&r/T&r Rohs Compliant: Yes |Pulse Electronics HXB5G017HLT RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1900 / $6.5800 | Buy Now |
DISTI #
97AK2856
|
Newark | Transformer, 5G Base-T, 180Uh, No. Of Ports:2 Port, Turns Ratio:1:1, Inductance:180µh, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Pulse Electronics HXB5G017HLT RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.1900 / $7.0800 | Buy Now |
DISTI #
553-HXB5G017HLTCT-ND
|
DigiKey | MOD DUAL 5GPP 1:1 EXT. HF SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
350 In Stock |
|
$5.0816 / $8.6400 | Buy Now |
DISTI #
HXB5G017HLT
|
Avnet Americas | - Tape and Reel (Alt: HXB5G017HLT) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.5821 / $5.2110 | Buy Now |
DISTI #
673-HXB5G017HLT
|
Mouser Electronics | Audio Transformers / Signal Transformers MOD,DUAL, 5GPP, 1:1,EXT. HF, SMD, T&R RoHS: Compliant | 0 |
|
$5.0800 / $8.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 350 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | LAN Transformer - Dual - 5GPP - 1:1 - EXT. HF - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$4.4600 / $12.2200 | Buy Now |
DISTI #
000000000007203178
|
Sager | LAN / 5GBT-POE / MOD,DUAL, 5GPP, 1:1,EXT. HF, SMD, T&R | 0 |
|
Buy Now | |
DISTI #
HXB5G017HLT
|
Avnet Abacus | (Alt: HXB5G017HLT) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |