Part Details for HY51V16164CSLTC-60 by SK Hynix Inc
Overview of HY51V16164CSLTC-60 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HY51V16164CSLTC-60
HY51V16164CSLTC-60 CAD Models
HY51V16164CSLTC-60 Part Data Attributes:
|
HY51V16164CSLTC-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY51V16164CSLTC-60
SK Hynix Inc
EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44/50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44/50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HY51V16164CSLTC-60
This table gives cross-reference parts and alternative options found for HY51V16164CSLTC-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY51V16164CSLTC-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4218165LG5-A60-7JF | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | NEC Electronics America Inc | HY51V16164CSLTC-60 vs UPD4218165LG5-A60-7JF |
UPD42S18165LG5-A60-7JF | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | NEC Electronics America Inc | HY51V16164CSLTC-60 vs UPD42S18165LG5-A60-7JF |
MT4LC1M16E5TG-6L | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | HY51V16164CSLTC-60 vs MT4LC1M16E5TG-6L |
IS45LV16100-60TA1 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Integrated Silicon Solution Inc | HY51V16164CSLTC-60 vs IS45LV16100-60TA1 |
K4E171612C-TL60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Samsung Semiconductor | HY51V16164CSLTC-60 vs K4E171612C-TL60 |
HY51V16164CTC-60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | SK Hynix Inc | HY51V16164CSLTC-60 vs HY51V16164CTC-60 |
UPD4216165LG5-A60 | 1MX16 EDO DRAM, 60ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Renesas Electronics Corporation | HY51V16164CSLTC-60 vs UPD4216165LG5-A60 |
GM71VS18163CLT-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, | LG Semicon Co Ltd | HY51V16164CSLTC-60 vs GM71VS18163CLT-6 |
KM416V1004ATR-6 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Samsung Semiconductor | HY51V16164CSLTC-60 vs KM416V1004ATR-6 |
M5M4V18165CTP-6T | EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | Mitsubishi Electric | HY51V16164CSLTC-60 vs M5M4V18165CTP-6T |