Part Details for HY53C464LS-80 by SK Hynix Inc
Overview of HY53C464LS-80 by SK Hynix Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HY53C464LS-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 2 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 4210 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 148 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 15 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 12 |
|
$5.5000 / $7.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 171 |
|
$4.6250 / $7.5000 | Buy Now |
Part Details for HY53C464LS-80
HY53C464LS-80 CAD Models
HY53C464LS-80 Part Data Attributes
|
HY53C464LS-80
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY53C464LS-80
SK Hynix Inc
Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.987 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 4.699 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HY53C464LS-80
This table gives cross-reference parts and alternative options found for HY53C464LS-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY53C464LS-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY53C464S-80 | Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | SK Hynix Inc | HY53C464LS-80 vs HY53C464S-80 |
MSM51C464A-80RS | Fast Page DRAM, 64KX4, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | OKI Electric Industry Co Ltd | HY53C464LS-80 vs MSM51C464A-80RS |