Memory
HY62256BLJ-10
SK Hynix Inc
Description: Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28

Overview of HY62256BLJ-10 by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HY62256BLJ-10 by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HY62256BLJ-10 by SK Hynix Inc

HY62256BLJ-10
SK Hynix Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.39 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.69 mm
Want to compare parts?
  1. HY62256BLJ-10
    SK Hynix Inc
    Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28
    VS

Alternate Parts for HY62256BLJ-10

This table gives cross-reference parts and alternative options found for HY62256BLJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62256BLJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB84256-10LPF Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, FUJITSU Limited HY62256BLJ-10 vs MB84256-10LPF
MCM60256AF10 Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOG-28 Motorola Semiconductor Products HY62256BLJ-10 vs MCM60256AF10
KM62256ALG-10 Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 Samsung Semiconductor HY62256BLJ-10 vs KM62256ALG-10
CXK58257M-10L Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Sony Semiconductor HY62256BLJ-10 vs CXK58257M-10L
MS62256CL-10FC Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Mosel Vitelic Corporation HY62256BLJ-10 vs MS62256CL-10FC
5962-01-420-2625 Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, Mitsubishi Electric HY62256BLJ-10 vs 5962-01-420-2625
M5M5256BFP-10L Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Mitsubishi Electric HY62256BLJ-10 vs M5M5256BFP-10L
KM62256CLG-10 Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor HY62256BLJ-10 vs KM62256CLG-10
MB84256-10LPF IC,SRAM,32KX8,CMOS,SOP,28PIN,PLASTIC FUJITSU Semiconductor Limited HY62256BLJ-10 vs MB84256-10LPF
PG51256SL-10 Standard SRAM, 32KX8, 100ns, CMOS, PDSO28 Intel Corporation HY62256BLJ-10 vs PG51256SL-10
Part Number Description Manufacturer Compare
WS128K32-45HSME SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp HY62256BLJ-10 vs WS128K32-45HSME
CY7C194-35LC Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 Cypress Semiconductor HY62256BLJ-10 vs CY7C194-35LC
SMDP-65656L45 Standard SRAM, 32KX8, CMOS, CDFP28, Temic Semiconductors HY62256BLJ-10 vs SMDP-65656L45
FT6264-45PCLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd HY62256BLJ-10 vs FT6264-45PCLF
FT6198A-20DC Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd HY62256BLJ-10 vs FT6198A-20DC
WS128K32V-20G4S SRAM Module, 512KX8, 20ns, CMOS, White Electronic Designs Corp HY62256BLJ-10 vs WS128K32V-20G4S
WS128K32-20G4I SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp HY62256BLJ-10 vs WS128K32-20G4I
MB8287-35PSK Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 FUJITSU Semiconductor Limited HY62256BLJ-10 vs MB8287-35PSK
WS128K32-45G2IA SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp HY62256BLJ-10 vs WS128K32-45G2IA
IMS1820W-35 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics HY62256BLJ-10 vs IMS1820W-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HY62256BLJ-10 by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HY62256BLJ-10 by SK Hynix Inc

Select Manufacturer
Which Manufacturer of HY62256BLJ-10 would you like to use for your alert(s)?
  • Please alert me when HY62256BLJ-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HY62256BLJ-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HY62256BLJ-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HY62256BLJ-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HY62256BLJ-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HY62256BLJ-10 by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: