Part Details for HYMP112S64LMP8-E3 by SK Hynix Inc
Overview of HYMP112S64LMP8-E3 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for HYMP112S64LMP8-E3
HYMP112S64LMP8-E3 CAD Models
HYMP112S64LMP8-E3 Part Data Attributes
|
HYMP112S64LMP8-E3
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYMP112S64LMP8-E3
SK Hynix Inc
DDR DRAM Module, 128MX64, 0.6ns, CMOS, PDMA200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | DIMM, DIMM200,24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.6 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N200 | |
JESD-609 Code | e3 | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 128MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.048 A | |
Supply Current-Max | 1.96 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |
Alternate Parts for HYMP112S64LMP8-E3
This table gives cross-reference parts and alternative options found for HYMP112S64LMP8-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMP112S64LMP8-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3EG64128S202BD4 | DDR DRAM Module, 128MX64, CMOS, SODIMM-200 | Microsemi Corporation | HYMP112S64LMP8-E3 vs W3EG64128S202BD4 |
MT16VDDF12864HIY-335XX | DDR DRAM Module, 128MX64, CMOS, LEAD FREE, SODIMM-200 | Micron Technology Inc | HYMP112S64LMP8-E3 vs MT16VDDF12864HIY-335XX |
M470L2923BV0-CB3 | DDR DRAM Module, 128MX64, 0.7ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | HYMP112S64LMP8-E3 vs M470L2923BV0-CB3 |
HYS64D128021GBDL-6-B | DDR DRAM Module, 128MX64, 0.7ns, CMOS, SODIMM-200 | Infineon Technologies AG | HYMP112S64LMP8-E3 vs HYS64D128021GBDL-6-B |
HYMD512M646BFS8-K | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | SK Hynix Inc | HYMP112S64LMP8-E3 vs HYMD512M646BFS8-K |
W3EG64128S265AD4 | DDR DRAM Module, 128MX64, CMOS, SODIMM-200 | Microsemi Corporation | HYMP112S64LMP8-E3 vs W3EG64128S265AD4 |
M470L2923BN0-CB0 | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | Samsung Semiconductor | HYMP112S64LMP8-E3 vs M470L2923BN0-CB0 |
M470T2864DZ3-CD5 | Synchronous DRAM Module, 128MX64, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Samsung Semiconductor | HYMP112S64LMP8-E3 vs M470T2864DZ3-CD5 |
HYS64T128021HDL-3.7-B | DDR DRAM Module, 128MX64, 0.5ns, CMOS, GREEN, SODIMM-200 | Infineon Technologies AG | HYMP112S64LMP8-E3 vs HYS64T128021HDL-3.7-B |
W3EG264M64EFSU265D4S | DDR DRAM Module, 128MX64, 0.75ns, CMOS, SODIMM-200 | Microsemi Corporation | HYMP112S64LMP8-E3 vs W3EG264M64EFSU265D4S |