Part Details for HYMP151L72CP4D5-Y5 by SK Hynix Inc
Overview of HYMP151L72CP4D5-Y5 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HYMP151L72CP4D5-Y5
HYMP151L72CP4D5-Y5 CAD Models
HYMP151L72CP4D5-Y5 Part Data Attributes:
|
HYMP151L72CP4D5-Y5
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYMP151L72CP4D5-Y5
SK Hynix Inc
DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, DIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.455 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HYMP151L72CP4D5-Y5
This table gives cross-reference parts and alternative options found for HYMP151L72CP4D5-Y5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYMP151L72CP4D5-Y5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYMP151L72CP4D5-C4 | DDR DRAM Module, 512MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | HYMP151L72CP4D5-Y5 vs HYMP151L72CP4D5-C4 |