Part Details for HZM6.8ZMWATR-E by Renesas Electronics Corporation
Overview of HZM6.8ZMWATR-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM6.8ZMWATR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZM6.8ZMWATR-E-1833-ND
|
DigiKey | HZM6.8ZM - TRANS VOLTAGE SUPPRES Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
HZM6.8ZMWATR-E
|
Avnet Americas | Diode Zener Dual Common Anode 6.8V 200mW 3-Pin MPAK T/R - Tape and Reel (Alt: HZM6.8ZMWATR-E) RoHS: Compliant Min Qty: 2442 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 Partner Stock |
|
$0.1493 | Buy Now |
|
Rochester Electronics | HZM6.8ZM - Trans Voltage Suppressor Diode, Unidirectional, 2 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33000 |
|
$0.1269 / $0.1493 | Buy Now |